807-078-400-207

Heilind Number:EDA807-078-400-207
Manufacturer:EDAC
Manufacturer Number:807-078-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-400-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for superior performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a reliable copper alloy contact material, it provides a secure and efficient connection. This connector boasts two rows and 78 positions, perfect for high-density applications. The .156-inch pitch and .2-inch row spacing ensure compatibility with various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Trust in this connector for seamless board-to-board connections in your electronic projects.