807-078-400-212

Heilind Number:EDA807-078-400-212
Manufacturer:EDAC
Manufacturer Number:807-078-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-400-212

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With two rows and 78 positions, it offers ample connectivity in a straight mount orientation. The copper alloy contact material, along with a pitch of .156 inches and row spacing of .2 inches, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Upgrade your PCB connections with this essential component.