807-078-420-202

Heilind Number:EDA807-078-420-202
Manufacturer:EDAC
Manufacturer Number:807-078-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-420-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-420-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green color. Its Copper Alloy contacts are built to last, ensuring reliable power transmission at an amperage of 5A. With two rows of 78 positions each, it offers ample connectivity for your needs. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for even the most demanding environments. Whether for industrial or commercial applications, this connector guarantees seamless board-to-board connectivity with its straight mount orientation. Elevate your electronic setups with this essential component.