807-078-420-207

Heilind Number:EDA807-078-420-207
Manufacturer:EDAC
Manufacturer Number:807-078-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-420-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-420-207

Detailed Description

Upgrade your PCB connections with this high-temp card edge connector, designed for optimum performance in demanding environments. With a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable conductivity even under extreme conditions. Featuring two rows of 78 positions and a pitch of .156 inches, it offers ample connectivity for your applications. The straight mount orientation and row spacing of .2 inches make for easy installation on your circuit boards. With an operating temperature range of -40 to 105°C, this connector is perfect for industrial and automotive use. Trust in its 5A amperage rating to deliver consistent power transmission. Upgrade your PCB connections with this high-temp card edge connector, designed for optimum performance in demanding environments. With a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable conductivity even under extreme conditions. Featuring two rows of 78 positions and a pitch of .156 inches, it offers ample connectivity for your applications. The straight mount orientation and row spacing of .2 inches make for easy installation on your circuit boards. With an operating temperature range of -40 to 105°C, this connector is perfect for industrial and automotive use. Trust in its 5A amperage rating to deliver consistent power transmission.