807-078-420-212

Heilind Number:EDA807-078-420-212
Manufacturer:EDAC
Manufacturer Number:807-078-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-420-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Featuring a vibrant Green color, this connector boasts a robust construction with housing made of UL 94V-0 Diallyl Phthalate for superior heat resistance. With two rows and 78 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable performance. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring high reliability. Trust in our connector to deliver efficient signal transmission in industrial and electronic setups.