807-078-422-201

Heilind Number:EDA807-078-422-201
Manufacturer:EDAC
Manufacturer Number:807-078-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-422-201

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability in demanding environments. With two rows and 78 positions, it offers ample connectivity options, while the copper alloy contacts guarantee reliable power transfer at a maximum of 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where performance is critical. Upgrade your PCB connections today with this essential component.