807-078-422-203

Heilind Number:EDA807-078-422-203
Manufacturer:EDAC
Manufacturer Number:807-078-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-422-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-422-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable and durable connectivity. With two rows and 78 positions, it offers ample versatility for your circuit board layouts. The copper alloy contact material guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring high temperature resistance. Trust in its straight mount orientation for easy installation, making it an essential component in your PCB connectivity setup. Browse our wide range of PCB connectors in the Card Edge Connector category for more options to suit your needs.