807-078-424-208

Heilind Number:EDA807-078-424-208
Manufacturer:EDAC
Manufacturer Number:807-078-424-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-424-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-424-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring superior durability. With two rows of Copper Alloy contacts, it offers secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layout. With 78 positions, it provides ample connectivity options for your application. The straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your PCB connections with this essential component.