807-078-424-212

Heilind Number:EDA807-078-424-212
Manufacturer:EDAC
Manufacturer Number:807-078-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-424-212

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector, designed for reliability in demanding environments. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing that ensures safe and efficient operation. With two rows of copper alloy contacts, it offers a secure and stable link for optimal performance. The .156 inch pitch and .2 inch row spacing accommodate precise PCB connections, while the 78 positions provide ample room for versatile applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a steadfast choice for industrial and commercial systems. Its straight mount orientation simplifies installation, making it a convenient and high-performing solution for your connectivity needs. Explore the full range of our connectors in the PCB Connectors category for more innovative solutions.