807-078-440-202

Heilind Number:EDA807-078-440-202
Manufacturer:EDAC
Manufacturer Number:807-078-440-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-440-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-440-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliability in demanding environments. This green connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a double-row configuration and 78 positions, it offers ample connectivity options for your application. The copper alloy contacts provide efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Operating seamlessly at temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive use. Complete with a straight mount orientation, this connector guarantees a secure and stable connection, making it a vital component for your PCB assembly needs. Elevate your connectivity solutions with this high-performance Card Edge Connector.