807-078-440-207

Heilind Number:EDA807-078-440-207
Manufacturer:EDAC
Manufacturer Number:807-078-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-440-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This two-row connector features 78 positions for seamless connectivity, with a pitch of .156 inches and row spacing of .2 inches for efficient signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with a rated amperage of 5A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers versatility for various applications. The vibrant green color adds a touch of visual appeal, while the straight mount orientation facilitates easy installation on PCBs. Trust in this connector for robust and consistent board-to-board connections in your projects.