807-078-442-202

Heilind Number:EDA807-078-442-202
Manufacturer:EDAC
Manufacturer Number:807-078-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-442-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-442-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Engineered for reliability, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless data transfer across 78 positions. Designed for straight mounting orientation on PCBs, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Trust in its performance for efficient board-to-board connections in various electronic systems.