807-078-442-203

Heilind Number:EDA807-078-442-203
Manufacturer:EDAC
Manufacturer Number:807-078-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-442-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-442-203

Detailed Description

Enhance your high-temperature board-to-board connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a current rating of 5 A and two rows of contacts, it ensures reliable power transmission. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Offering a total of 78 positions and straight mount orientation, it provides ample connectivity options for your PCB assemblies. Operable in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in industries like automotive, aerospace, and telecommunications. Trust in its quality and performance to elevate your electronic designs to the next level.