807-078-442-204

Heilind Number:EDA807-078-442-204
Manufacturer:EDAC
Manufacturer Number:807-078-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-442-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-442-204

Detailed Description

Enhance your electronic designs with our High Temp Card Edge Connector in vibrant green. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. Featuring two rows of 78 positions, it offers ample connectivity for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's ideal for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics enthusiast or professional. Upgrade your projects with this high-quality connector today.