807-078-442-212

Heilind Number:EDA807-078-442-212
Manufacturer:EDAC
Manufacturer Number:807-078-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-442-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this green connector features a durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a total of 78 positions for seamless board-to-board connections. Engineered for optimal functionality, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component for your electronic assemblies, ensuring secure and efficient data transmission.