807-078-455-201

Heilind Number:EDA807-078-455-201
Manufacturer:EDAC
Manufacturer Number:807-078-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-455-201

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability in demanding environments. With two rows of copper alloy contacts, featuring a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for your PCB applications. The 78 positions cater to a wide range of connection needs, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for critical systems. Explore the full range of our connectors to find the perfect fit for your project.