807-078-455-202

Heilind Number:EDA807-078-455-202
Manufacturer:EDAC
Manufacturer Number:807-078-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-455-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for durability, it boasts a 5 A amperage capacity and features a housing crafted from UL 94V-0 Diallyl Phthalate for reliable performance in extreme conditions. With two rows of copper alloy contacts spaced at .156 inches, this connector offers seamless integration for your 78-position setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your board-to-board connections with this essential component.