807-078-455-208

Heilind Number:EDA807-078-455-208
Manufacturer:EDAC
Manufacturer Number:807-078-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-455-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-455-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This two-row connector features 78 positions and a pitch of .156 inches, ensuring secure and efficient board-to-board connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, offering exceptional durability and heat resistance. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Trust in its quality and performance for your connectivity needs.