807-078-456-202

Heilind Number:EDA807-078-456-202
Manufacturer:EDAC
Manufacturer Number:807-078-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-456-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-456-202

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a double-row configuration and a total of 78 positions, this connector ensures seamless and efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're working on industrial equipment or electronic devices, this connector is essential for maintaining secure and stable connections on your PCBs. Upgrade your connectivity solutions with this high-performance Card Edge Connector.