807-078-456-203

Heilind Number:EDA807-078-456-203
Manufacturer:EDAC
Manufacturer Number:807-078-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-456-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-456-203

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Specifically designed for durability and reliability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring optimal performance. With two rows of 78 positions and a pitch of .156 inches, it offers ample connectivity for your PCB applications. The straight mount orientation and compact design make it easy to integrate, while its operating temperature range of -40 to 105°C guarantees stable operation in harsh conditions. Trust in this connector for seamless board-to-board connections in demanding environments.