807-078-456-204

Heilind Number:EDA807-078-456-204
Manufacturer:EDAC
Manufacturer Number:807-078-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-456-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-456-204

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring top-notch performance in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for a wide range of applications. Featuring 78 positions and a straight mount orientation, it's perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and efficiency. Elevate your PCB design with this essential component.