807-078-456-212

Heilind Number:EDA807-078-456-212
Manufacturer:EDAC
Manufacturer Number:807-078-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-456-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this durable connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. With a 5A amperage capacity, it guarantees reliable power transmission. The two-row configuration with 78 positions offers ample connectivity options, while the copper alloy contact material ensures stable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy integration into your PCB setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Whether used in board-to-board or card edge connections, it guarantees seamless functionality, making it a valuable component in your electronic systems. Trust in its performance and durability for a reliable connectivity solution.