807-078-458-201

Heilind Number:EDA807-078-458-201
Manufacturer:EDAC
Manufacturer Number:807-078-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-458-201

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector. Engineered for reliability in demanding environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 5 A, it ensures efficient power transmission. The two rows of 78 positions, along with a pitch of .156 inches and row spacing of .2 inches, offer versatile connectivity options. Crafted with copper alloy contacts, this connector guarantees excellent conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in our quality connector for seamless board-to-board connections in your projects.