807-078-458-207

Heilind Number:EDA807-078-458-207
Manufacturer:EDAC
Manufacturer Number:807-078-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-458-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimum performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually appealing but also stands out for its robust construction. With a current rating of 5 A, it ensures reliable power transmission in your circuitry. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high-temperature resistance and flame retardancy, making it ideal for various applications. Its double-row design with 78 positions allows for efficient signal transmission, while the Copper Alloy contacts ensure excellent conductivity. With a pitch of .156 in and row spacing of .2 in, it offers precise and stable connections. The right-angle mount orientation adds flexibility to your PCB layout, and with an operating temperature range of -40 to 105 °C, it's suitable for harsh operating conditions. Trust in this connector for seamless board-to-board connections in your electronic designs.