807-078-458-208

Heilind Number:EDA807-078-458-208
Manufacturer:EDAC
Manufacturer Number:807-078-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-458-208

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a robust amperage rating of 5 A, it ensures reliable power transmission in demanding environments. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide secure and efficient PCB-to-board connections. Boasting a total of 78 positions, it offers ample room for complex setups. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Perfect for a variety of applications, this connector is a must-have for any electronics project.