807-078-458-212

Heilind Number:EDA807-078-458-212
Manufacturer:EDAC
Manufacturer Number:807-078-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-458-212

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and 78 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable and efficient power transmission. The right-angle mount orientation and a pitch of .156 inches make it easy to integrate into your PCB assembly. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial and commercial applications where robust performance is essential. Upgrade your board-to-board connections with this high-quality connector.