807-078-459-203

Heilind Number:EDA807-078-459-203
Manufacturer:EDAC
Manufacturer Number:807-078-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-459-203

Detailed Description

Enhance your high-temperature electronic applications with our Green High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring optimal performance. With a double-row configuration and 78 positions, it offers ample connectivity options. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB assembly. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial and commercial settings. Trust in this connector for secure and efficient board-to-board connections in your electronic devices.