807-078-459-204

Heilind Number:EDA807-078-459-204
Manufacturer:EDAC
Manufacturer Number:807-078-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-459-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-459-204

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring reliable power transmission. With two rows and 78 positions, it offers ample connectivity options for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding industrial or commercial settings. The right-angle mount orientation adds versatility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Trust in this connector for seamless board-to-board connections in your projects.