807-078-459-212

Heilind Number:EDA807-078-459-212
Manufacturer:EDAC
Manufacturer Number:807-078-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-459-212

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from durable Copper Alloy. With a total of 78 positions spread across 2 rows, it offers ample connectivity for your applications. The right-angle mount orientation and a pitch of .156 inches ensure easy integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is reliable even in extreme conditions. Perfect for various industries including automotive, aerospace, and telecommunications, it guarantees secure and efficient board-to-board connections every time. Upgrade your PCB assemblies with this high-performance Card Edge Connector and experience seamless connectivity like never before.