807-078-460-201

Heilind Number:EDA807-078-460-201
Manufacturer:EDAC
Manufacturer Number:807-078-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-460-201

Detailed Description

Enhance your electronic connections with this high temperature Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With a double row design and 78 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contacts guarantee reliable performance, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Elevate your board-to-board connections with this essential component.