807-078-460-202

Heilind Number:EDA807-078-460-202
Manufacturer:EDAC
Manufacturer Number:807-078-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-460-202

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector, designed for optimal performance in demanding applications. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability under extreme conditions. Featuring two rows of 78 positions each, this connector offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a current rating of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial uses. Its straight mount orientation simplifies installation, making it a versatile choice for board-to-board connections. Elevate your PCB design with this essential component.