807-078-460-203

Heilind Number:EDA807-078-460-203
Manufacturer:EDAC
Manufacturer Number:807-078-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-460-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-460-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a durable and efficient solution for your electronic projects. Designed with a 2-row configuration and 78 positions, this connector ensures seamless communication between circuit boards. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees high performance even in extreme temperatures ranging from -40 to 105°C. The copper alloy contact material and .156-inch pitch provide reliable conductivity, while the green housing adds a touch of color to your assembly. With a straight mount orientation and .2-inch row spacing, installation is a breeze. Trust in this connector for secure and efficient board-to-board connections in various applications. Elevate your PCB design with this essential component.