807-078-460-204

Heilind Number:EDA807-078-460-204
Manufacturer:EDAC
Manufacturer Number:807-078-460-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-460-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-460-204

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature settings. With two rows of copper alloy contacts offering a pitch of .156 inches, it provides seamless integration on PCBs. The 78 positions allow for extensive connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for robust and efficient electronic systems. Perfect for applications that require a secure and high-speed connection, it is a must-have in any engineer's toolkit. Elevate your connectivity solutions with this essential component.