807-078-460-207

Heilind Number:EDA807-078-460-207
Manufacturer:EDAC
Manufacturer Number:807-078-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-460-207

Detailed Description

Enhance your high-temperature PCB connections with this meticulously crafted Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and premium Copper Alloy contacts. With a double-row configuration boasting 78 positions and a pitch of .156 inches, this connector ensures efficient and secure board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of industrial applications. Upgrade your systems with this reliable and high-performance connector today.