807-078-520-201

Heilind Number:EDA807-078-520-201
Manufacturer:EDAC
Manufacturer Number:807-078-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-520-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-520-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, engineered for reliable performance in demanding environments. Designed with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures secure and efficient power transmission. With a pitch of .156 inches and 78 positions across 2 rows, it offers ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial settings. Trust in this green-colored connector for seamless board-to-board connections in your projects.