807-078-520-202

Heilind Number:EDA807-078-520-202
Manufacturer:EDAC
Manufacturer Number:807-078-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-520-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-520-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a current rating of 5A, it offers reliable power transmission for your applications. The two-row layout with 78 positions provides ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Its straight mount orientation simplifies installation, catering to various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Elevate your connectivity solutions with our high-quality Card Edge Connector.