807-078-520-203

Heilind Number:EDA807-078-520-203
Manufacturer:EDAC
Manufacturer Number:807-078-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-520-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-520-203

Detailed Description

Enhance your high-temperature electronic connections with our innovative Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a maximum amperage of 5 A, it ensures efficient power transmission. The two-row design with 78 positions allows for versatile connectivity on your PCB. Crafted from copper alloy, the contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a must-have for your high-temperature applications. Trust in our Card Edge Connector for seamless board-to-board connectivity in your electronic designs. Elevate your projects with quality and reliability.