807-078-520-207

Heilind Number:EDA807-078-520-207
Manufacturer:EDAC
Manufacturer Number:807-078-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-520-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-520-207

Detailed Description

Upgrade your system with this high-temp card edge connector in vibrant green. Designed for optimal performance, it boasts a 5 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for your circuit boards. Featuring 78 positions, this connector supports efficient data transmission. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Trust in this connector for superior board-to-board connections, enhancing the functionality of your PCB setups.