807-078-520-208

Heilind Number:EDA807-078-520-208
Manufacturer:EDAC
Manufacturer Number:807-078-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-520-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-520-208

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and is engineered to withstand demanding environments with an operating temperature range of -40 to 105°C. With a current rating of 5A, it ensures reliable power transmission. Featuring two rows and 78 positions, it offers ample connectivity options while maintaining secure contact with its Copper Alloy terminals. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise PCB integration. Its straight mount orientation facilitates easy installation. Perfect for high-speed data and power transmission applications, this connector is a vital component in your PCB assembly setup. Browse our extensive range of PCB connectors for more options to suit your project needs.