807-078-522-201

Heilind Number:EDA807-078-522-201
Manufacturer:EDAC
Manufacturer Number:807-078-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-522-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-522-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Engineered for durability, this connector features a 2-row design with 78 positions for seamless integration. The UL 94V-0 Diallyl Phthalate housing ensures reliable performance in high-temperature environments, while the Copper Alloy contacts guarantee efficient power transmission at up to 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Designed for straight mount orientation, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of PCB connectors for more options.