807-078-522-202

Heilind Number:EDA807-078-522-202
Manufacturer:EDAC
Manufacturer Number:807-078-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-522-202

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector featuring a vibrant green color. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With two rows and a total of 78 positions, this connector offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for use in a variety of applications. Whether you're working on electronics, telecommunications, or industrial systems, this connector is a must-have component for seamless board-to-board connections.