807-078-522-208

Heilind Number:EDA807-078-522-208
Manufacturer:EDAC
Manufacturer Number:807-078-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-522-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-522-208

Detailed Description

Upgrade your high-temp PCB connections with this durable Card Edge Connector. Designed for reliability in extreme conditions, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal conductivity. With a pitch of .156 inches and 78 positions spread across 2 rows, it offers ample connectivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, this green connector guarantees performance and longevity. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for various PCB applications. Trust in this connector for secure and efficient board-to-board connections.