807-078-524-201

Heilind Number:EDA807-078-524-201
Manufacturer:EDAC
Manufacturer Number:807-078-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-524-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-524-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double row configuration and 78 positions, it offers ample connectivity options. The contact material is copper alloy, ensuring reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it guarantees consistent performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation simplifies installation. Elevate your PCB assembly with this essential component.