807-078-524-212

Heilind Number:EDA807-078-524-212
Manufacturer:EDAC
Manufacturer Number:807-078-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-524-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-524-212

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vivid green color. With a current rating of 5 A, it ensures reliable power transmission. Boasting two rows of 78 positions each, it offers ample connectivity options for your circuit board. The contact material, crafted from durable Copper Alloy, guarantees long-lasting durability and efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding industrial environments. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Whether you require straight or right-angle mounting, this connector offers versatile installation options to suit your application needs. Elevate your PCB assembly with this high-performance Card Edge Connector, a crucial component for seamless board-to-board connections.