807-078-540-201

Heilind Number:EDA807-078-540-201
Manufacturer:EDAC
Manufacturer Number:807-078-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-540-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-540-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a 5A amperage rating and is crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With two rows and a total of 78 positions, it offers ample connectivity options for your electronic applications. The copper alloy contacts ensure reliable signal transmission, while the .156" pitch and .2" row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.