807-078-540-202

Heilind Number:EDA807-078-540-202
Manufacturer:EDAC
Manufacturer Number:807-078-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-540-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-540-202

Detailed Description

Enhance connectivity in high-temperature environments with this high-temp card edge connector. Designed for efficiency and durability, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a double row configuration and a total of 78 positions, this connector ensures secure and stable connections on your PCB. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Install easily with its straight mount orientation, making it a versatile solution for your board-to-board connectivity needs. Trust in its performance for seamless data transmission in critical systems.