807-078-540-204

Heilind Number:EDA807-078-540-204
Manufacturer:EDAC
Manufacturer Number:807-078-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-540-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-540-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a robust housing crafted from UL 94V-0 Diallyl Phthalate for superior performance. With two rows and a total of 78 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, ensures reliable and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Its .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, simplify installation and optimize space utilization on your PCB. Elevate your connectivity game with this essential component.