807-078-540-208

Heilind Number:EDA807-078-540-208
Manufacturer:EDAC
Manufacturer Number:807-078-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-540-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-540-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a durable and efficient solution for your electronic assembly needs. Designed for reliability, this connector boasts a vibrant green hue and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring safe and high-temperature performance in any application. With two rows and a total of 78 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Explore our range of products and discover how our Card Edge Connector can elevate your electronic designs.