807-078-542-201

Heilind Number:EDA807-078-542-201
Manufacturer:EDAC
Manufacturer Number:807-078-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-542-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-542-201

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for durability and performance, it features a vibrant green color and is capable of handling up to 5A of power. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. With two rows and a total of 78 positions, it offers ample connectivity options. The copper alloy contact material and .156" pitch guarantee secure and efficient transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your board-to-board connections with this essential component.