807-078-542-203

Heilind Number:EDA807-078-542-203
Manufacturer:EDAC
Manufacturer Number:807-078-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-542-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-542-203

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector in sleek green. Designed for reliable performance in demanding environments, this connector features a 5A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures secure and efficient conductivity. With two rows and 78 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and dependable signal transmission. Upgrade your PCB setup with this essential component.